+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 230V AC, 230V DC | |
Contacts configuration | SPDT | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 250V DC, max. 400V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PI6 | |
Relay variant | interface | |
Operate time | 6...7ms | |
Release time | 15ms | |
Operating temperature | -40...40°C, -40...50°C | |
Contact material | AgSnO2 | |
Body dimensions | 93.8x6.2x80mm | |
Contact resistance | 100mΩ | |
IP rating | IP20 | |
Coil power consumption | 0.8W | |
Coil voltage min. | 184V AC, 184V DC | |
Coil voltage max. | 253V AC, 253V DC | |
Current rating | 6A |