+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PI6C2405A-1WE

IC: peripheral circuit; zero delay buffer; SO8; 3.3VDC; tube


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PI6C2405A-1WE
TME Symbol:
PI6C2405A-1WE

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
zero delay buffer
Case
SO8
Mounting
SMD
Kind of package
tube
Frequency
133MHz
Supply voltage
  • 3.3V DC
Gross weight0.074 g
Certificates
See other products in this category: Supervisor circuits DIODES INCORPORATED,
*
PI6C2405A-1WE
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 96 pcs - 0.64 USDGross price for quantities from 96 pcs - 0.64 USD
Packaging method by the manufacturer:Tube = 96 pcs