+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PI6C557-03AQLEX

IC: peripheral circuit; clock signal generator; PCIe; TSSOP16


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PI6C557-03AQLEX
TME Symbol:
PI6C557-03AQLEX

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Interface
PCIe
Case
TSSOP16
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits DIODES INCORPORATED,
*
PI6C557-03AQLEX
0 in TME stock
Net price for quantities from 2500 pcs - 2.61 USDGross price for quantities from 2500 pcs - 2.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.