+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PI6C557-03BQE

IC: peripheral circuit; clock signal generator; PCIe; QSOP16


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PI6C557-03BQE
TME Symbol:
PI6C557-03BQE

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Interface
PCIe
Case
QSOP16
Mounting
SMD
Kind of package
tube
Supply voltage
  • 3.3V DC
Gross weight0.05 g
Certificates
See other products in this category: Supervisor circuits DIODES INCORPORATED,
*
PI6C557-03BQE
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Packaging method by the manufacturer:Tube = 100 pcs