+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Coil voltage | 36V DC | |
Current rating | 6A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Body dimensions | 98.5x6.2x85.5mm | |
Application - series/manufacturer | RM699BV, RSR30 |