+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PI6W-1PS-60VDC

Socket; Ucoil: 60VDC; 6A; for DIN rail mounting; IP20


Manufacturer: RELPOL

Manufacturer part number:
PI6W-1PS-60VDC
TME Symbol:
PI6W-1PS-60VDC

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Coil voltage
60V DC
Current rating
6A
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
98.5x6.2x85.5mm
Application - series/manufacturer
RM699BV, RSR30
Gross weight20 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
PI6W-1PS-60VDC
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 10 pcs - 11.14 USDGross price for quantities from 10 pcs - 11.14 USD
Net price for quantities from 100 pcs - 9.99 USDGross price for quantities from 100 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.