+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC10F202T-I/MC

IC: PIC microcontroller; 768B; 4MHz; ICSP; 2÷5.5VDC; SMD; DFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F202T-I/MC
TME Symbol:
PIC10F202T-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
4MHz
Interface
ICSP
Mounting
SMD
Case
DFN8
Number of inputs/outputs
4/3
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC10
Kind of package
reel, tape
Memory
24B SRAM 750B FLASH
Operating temperature
-40...85°C
Terminal pitch
0.5mm
Operating frequency
0...4MHz
Manufacturer standard package
3300pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F202T-I/MC
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.