+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 0.768kB | |
Clock frequency | 4MHz | |
Interface | ICSP | |
Mounting | SMD | |
Case | DFN8 | |
Number of inputs/outputs | 4/3 | |
Number of 8bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC10 | |
Kind of package | tube | |
Memory | 24B SRAM 750B FLASH | |
Operating temperature | -40...85°C | |
Number of comparators | 1 | |
Terminal pitch | 0.5mm | |
Operating frequency | 0...4MHz | |
Built-in generator | 4MHz | |
Manufacturer standard package | 150pcs. | |
Kind of core | 8-bit |