+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC10F220-E/MC

IC: PIC microcontroller; 0.384kB; 8MHz; ADC; SMD; DFN8; tube; 2÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F220-E/MC
TME Symbol:
PIC10F220-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.384kB
Clock frequency
8MHz
Interface
ADC
Mounting
SMD
Case
DFN8
Number of inputs/outputs
4
Number of capacitive channels
2
Kind of package
tube
Memory
384B FLASH
Operating temperature
-40...125°C
Manufacturer standard package
150pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F220-E/MC
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 450.
Multiplicity: 150.
Net price for quantities from 450 pcs - 0.68 USDGross price for quantities from 450 pcs - 0.68 USD