+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC10F322-I/P

IC: PIC microcontroller; 896B; 16MHz; ICSP; 2.3÷5.5VDC; THT; DIP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F322-I/P
TME Symbol:
PIC10F322-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.896kB
Clock frequency
16MHz
Interface
ICSP
Mounting
THT
Case
DIP8
Number of inputs/outputs
4/3
Number of 8bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC10
Number of capacitive channels
3
Kind of package
tube
Memory
64B SRAM 0.875kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Terminal pitch
2.54mm
Operating frequency
0...16MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CWG
  • NCO
  • PoR
  • PWM
  • watchdog
Gross weight0.491 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F322-I/P
328 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 60 pcs - 0.73 USDGross price for quantities from 60 pcs - 0.73 USD
Net price for quantities from 120 pcs - 0.71 USDGross price for quantities from 120 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs