+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 0.896kB | |
Clock frequency | 16MHz | |
Interface | ADC | |
Mounting | THT | |
Case | DIP8 | |
Number of inputs/outputs | 3 | |
Number of capacitive channels | 3 | |
Kind of package | tube | |
Memory | 0.875kB FLASH | |
Operating temperature | -40...125°C | |
Number of PWM channels | 2 | |
Manufacturer standard package | 60pcs. | |
Kind of core | 8-bit |