+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC10LF322-I/MC

IC: PIC microcontroller; 896B; 1.8÷3.6VDC; SMD; DFN8; PIC10; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10LF322-I/MC
TME Symbol:
PIC10LF322-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.896kB
Mounting
SMD
Case
DFN8
Number of inputs/outputs
4
Number of 8bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC10
Max. frequency
16MHz
Kind of package
tube
Memory
64B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
150pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • CLC
  • CWG
  • NCO
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10LF322-I/MC
0 in TME stock
Net price for quantities from 600 pcs - 0.68 USDGross price for quantities from 600 pcs - 0.68 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.