+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12C509-04/P

IC: PIC microcontroller; 1.5kB; 4MHz; ICSP; THT; DIP8; PIC12; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12C509-04/P
TME Symbol:
PIC12C509-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
4MHz
Interface
ICSP
Mounting
THT
Case
DIP8
Integrated circuit features
watchdog
Number of inputs/outputs
5
Family
PIC12
Kind of package
tube
Memory
1.5kB EPROM
Operating temperature
0...70°C
Number of output compare channels
0
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...5.5V
Gross weight0.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12C509-04/P
0 in TME stock
Net price for quantities from 180 pcs - 2.32 USDGross price for quantities from 180 pcs - 2.32 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 180.
Multiplicity: 60.