+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12C509A-04/P

IC: PIC microcontroller; 1.5kB; 4MHz; 3÷5.5VDC; THT; DIP8; PIC12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12C509A-04/P
TME Symbol:
PIC12C509A-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
4MHz
Mounting
THT
Case
DIP8
Number of inputs/outputs
6/5
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
tube
Memory
41B SRAM 1kB EEPROM 1500B FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Built-in generator
4MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • PoR
  • SLEEP
  • watchdog
Gross weight0.499 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12C509A-04/P
0 in TME stock
Net price for quantities from 240 pcs - 1.48 USDGross price for quantities from 240 pcs - 1.48 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.
Packaging method by the manufacturerTube = 60 pcs