+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 1.75kB | |
Clock frequency | 4MHz | |
Interface | ICSP | |
Mounting | SMD | |
Case | SO8 | |
Number of inputs/outputs | 6/5 | |
Number of 8bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC12 | |
Number of capacitive channels | 4 | |
Kind of package | tube | |
Memory | 128B SRAM 1750B FLASH | |
Operating temperature | 0...70°C | |
Terminal pitch | 1.27mm | |
Operating frequency | 0...4MHz | |
Manufacturer standard package | 90pcs. | |
Kind of core | 8-bit |