+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12C672-04/P

IC: PIC microcontroller; 3.5kB; 2.3÷5.5VDC; THT; DIP8; PIC12; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12C672-04/P
TME Symbol:
PIC12C672-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Mounting
THT
Case
DIP8
Number of inputs/outputs
6
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
tube
Memory
128B SRAM
Operating temperature
0...70°C
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Gross weight0.512 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12C672-04/P
0 in TME stock
Net price for quantities from 120 pcs - 2.93 USDGross price for quantities from 120 pcs - 2.93 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.