+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F1571-I/SN

IC: PIC microcontroller; 1.75kB; 32MHz; ADC,DAC,ICSP,PWM; SMD; SO8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F1571-I/SN
TME Symbol:
PIC12F1571-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
32MHz
Mounting
SMD
Case
SO8
Number of inputs/outputs
6
Number of 8bit timers
2
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
128B SRAM 1750B FLASH
Operating temperature
-40...85°C
Number of PWM channels
3
Number of comparators
1
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
100pcs.
Kind of core
8-bit
Interface
  • ADC
  • DAC
  • ICSP
  • PWM
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • COG
  • CWG
  • PoR
  • PWM
  • watchdog
  • XLP
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F1571-I/SN
266 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs