+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 3.5kB | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Case | DFN8 | |
Number of inputs/outputs | 6/5 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC12 | |
Number of capacitive channels | 4 | |
Kind of package | tube | |
Memory | 128B SRAM 256B EEPROM 3500B FLASH | |
Operating temperature | -40...85°C | |
Number of comparators | 1 | |
Terminal pitch | 0.65mm | |
Operating frequency | 0...32MHz | |
Built-in generator | 32kHz, 16MHz | |
Manufacturer standard package | 120pcs. | |
Kind of core | 8-bit |