+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F1840-I/P

IC: PIC microcontroller; 7kB; 32MHz; 1.8÷5.5VDC; THT; DIP8; PIC12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F1840-I/P
TME Symbol:
PIC12F1840-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
THT
Case
DIP8
Number of inputs/outputs
6/5
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7000B FLASH
Operating temperature
-40...85°C
Number of comparators
1
Terminal pitch
2.54mm
Operating frequency
0...32MHz
Built-in generator
32kHz, 32MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Interface
  • ADC
  • A/E/USART
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
  • XLP
Gross weight0.489 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F1840-I/P
595 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 120 pcs - 1.66 USDGross price for quantities from 120 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs