+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F508T-I/MS

IC: PIC microcontroller; 0.768kB; 4MHz; RS232,USB; SMD; PIC12

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F508T-I/MS
TME Symbol:
PIC12F508T-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
4MHz
Mounting
SMD
Number of inputs/outputs
5
Family
PIC12
Kind of package
reel, tape
Memory
768B FLASH
Operating temperature
-40...85°C
Manufacturer standard package
2500pcs.
Kind of core
8-bit
Interface
  • RS232
  • USB
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F508T-I/MS
0 in TME stock
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.