+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F509-I/P

IC: PIC microcontroller; 1.5kB; 4MHz; ICSP; 2÷5.5VDC; THT; DIP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F509-I/P
TME Symbol:
PIC12F509-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
4MHz
Interface
ICSP
Mounting
THT
Case
DIP8
Number of inputs/outputs
6/5
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
tube
Memory
41B SRAM 1500B FLASH
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Built-in generator
4MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F509-I/P
175 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 60 pcs - 0.94 USDGross price for quantities from 60 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs