+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F510-E/MS

IC: PIC microcontroller; 1.5kB; 8MHz; ADC; SMD; PIC12; tube; 2÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F510-E/MS
TME Symbol:
PIC12F510-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
8MHz
Interface
ADC
Mounting
SMD
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
3
Kind of package
tube
Memory
1.5kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F510-E/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 400.
Multiple of: 100.
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 0.92 USD