+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F510-E/P

IC: PIC microcontroller; 1.5kB; 8MHz; ADC; THT; DIP8; PIC12; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F510-E/P
TME Symbol:
PIC12F510-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
8MHz
Interface
ADC
Mounting
THT
Case
DIP8
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
3
Kind of package
tube
Memory
1.5kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
60pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F510-E/P
0 in TME stock
Net price for quantities from 300 pcs - 1.03 USDGross price for quantities from 300 pcs - 1.03 USD
No. of pieces (Multiplicity: 60)