+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F609-I/MF

IC: PIC microcontroller; 1.75kB; 20MHz; ICSP,PWM,RS232; SMD; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F609-I/MF
TME Symbol:
PIC12F609-I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
DFN8
Number of inputs/outputs
5
Family
PIC12
Kind of package
tube
Memory
1.75kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Manufacturer standard package
120pcs.
Kind of core
8-bit
Interface
  • ICSP
  • PWM
  • RS232
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F609-I/MF
0 in TME stock
Net price for quantities from 480 pcs - 0.88 USDGross price for quantities from 480 pcs - 0.88 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 480.
Multiplicity: 120.