+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F683-I/MF

IC: PIC microcontroller; 3.5kB; 2÷5.5VDC; SMD; DFN8; PIC12; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F683-I/MF
TME Symbol:
PIC12F683-I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
tube
Memory
128B SRAM 256B EEPROM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F683-I/MF
0 in TME stock
Net price for quantities from 180 pcs - 2.06 USDGross price for quantities from 180 pcs - 2.06 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Packaging method by the manufacturerTube = 60 pcs