+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12F683T-E/SN

IC: PIC microcontroller; 3.5kB; 20MHz; ADC,PWM,USB; SMD; SOIC8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F683T-E/SN
TME Symbol:
PIC12F683T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SOIC8
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
4
Kind of package
reel, tape
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
3300pcs.
Kind of core
8-bit
Interface
  • ADC
  • PWM
  • USB
Integrated circuit features
  • PWM
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F683T-E/SN
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.80 USDGross price for quantities from 3300 pcs - 1.80 USD