+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12LF1501-E/MS

IC: PIC microcontroller; 1.75kB; 20MHz; DAC,ICSP,PWM; 1.8÷3.6VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12LF1501-E/MS
TME Symbol:
PIC12LF1501-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
MSOP8
Number of inputs/outputs
6/5
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
64B SRAM 1750B FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Number of comparators
1
Terminal pitch
0.65mm
Operating frequency
0...20MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
100pcs.
Kind of core
8-bit
Interface
  • DAC
  • ICSP
  • PWM
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x2
  • CWG
  • NCO
  • PoR
  • watchdog
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12LF1501-E/MS
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)