+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12LF1501-E/P

IC: PIC microcontroller; 1.75kB; 1.8÷5.5VDC; THT; DIP8; PIC12; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12LF1501-E/P
TME Symbol:
PIC12LF1501-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Mounting
THT
Case
DIP8
Number of inputs/outputs
6
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Max. frequency
20MHz
Kind of package
tube
Memory
64B SRAM
Operating temperature
-40...125°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Gross weight0.4867 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12LF1501-E/P
0 in TME stock
Net price for quantities from 360 pcs - 0.98 USDGross price for quantities from 360 pcs - 0.98 USD
No. of pieces (Multiplicity: 360)