+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 3.5kB | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Case | SOIC8 | |
Number of inputs/outputs | 5 | |
Family | PIC12 | |
Number of capacitive channels | 4 | |
Kind of package | tube | |
Memory | 3.5kB FLASH | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 100pcs. | |
Kind of core | 8-bit |