+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC12LF1552-I/MS

IC: PIC microcontroller; 3.5kB; 32MHz; 1.8÷3.6VDC; SMD; MSOP8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12LF1552-I/MS
TME Symbol:
PIC12LF1552-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
MSOP8
Number of inputs/outputs
6/5
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
256B SRAM 3500B FLASH
Operating temperature
-40...85°C
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
100pcs.
Kind of core
8-bit
Interface
  • ICSP
  • MSSP (SPI / I2C)
  • PMBus
  • PWM
  • SMBus
  • SPI
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CVD
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12LF1552-I/MS
254 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs