+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 0.512kB | |
Clock frequency | 40MHz | |
Mounting | SMD | |
Case | SSOP20 | |
Number of inputs/outputs | 12 | |
Family | PIC16 | |
Kind of package | tube | |
Memory | 768B EPROM | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 67pcs. | |
Kind of core | 8-bit |