+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C54C-04I/P

IC: PIC microcontroller; 40MHz; GPIO; 2.5÷5.5VDC; THT; PDIP18; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C54C-04I/P
TME Symbol:
PIC16C54C-04I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Interface
GPIO
Mounting
THT
Case
PDIP18
Number of inputs/outputs
12
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
512B EPROM
Operating temperature
-40...85°C
Manufacturer standard package
25pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight1.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C54C-04I/P
196 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs