+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C54C-04I/SS

IC: PIC microcontroller; 0.512kB; 4MHz; SMD; SSOP20; PIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C54C-04I/SS
TME Symbol:
PIC16C54C-04I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.512kB
Clock frequency
4MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
12
Family
PIC16
Kind of package
tube
Memory
768B EPROM
Operating temperature
-40...85°C
Manufacturer standard package
67pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 3...5.5V
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C54C-04I/SS
0 in TME stock
Net price for quantities from 201 pcs - 2.00 USDGross price for quantities from 201 pcs - 2.00 USD
No. of pieces (Multiplicity: 67)
Minimum order quantity: 201.
Multiplicity: 67.