+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C55-HS/P

IC: PIC microcontroller; 0.512kB; 20MHz; RS232; THT; DIP28; PIC16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55-HS/P
TME Symbol:
PIC16C55-HS/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.512kB
Clock frequency
20MHz
Interface
RS232
Mounting
THT
Case
DIP28
Number of inputs/outputs
20
Family
PIC16
Kind of package
tube
Memory
768B EPROM
Operating temperature
0...70°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 4.5...5.5V
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55-HS/P
0 in TME stock
Net price for quantities from 60 pcs - 5.63 USDGross price for quantities from 60 pcs - 5.63 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 60.
Multiplicity: 15.