+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C55-LPI/P

IC: PIC microcontroller; 0.512kB; 40MHz; THT; DIP28; PIC16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55-LPI/P
TME Symbol:
PIC16C55-LPI/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.512kB
Clock frequency
40MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
20
Family
PIC16
Kind of package
tube
Memory
768B EPROM
Operating temperature
-40...85°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2.5...6.25V
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55-LPI/P
0 in TME stock
Net price for quantities from 75 pcs - 5.31 USDGross price for quantities from 75 pcs - 5.31 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 75.
Multiplicity: 15.