+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C55-RC/SO

IC: PIC microcontroller; 0.768kB; 40MHz; RS232; SMD; SOIC28; PIC16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55-RC/SO
TME Symbol:
PIC16C55-RC/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
40MHz
Interface
RS232
Mounting
SMD
Case
SOIC28
Number of inputs/outputs
20
Family
PIC16
Kind of package
tube
Memory
768B EPROM
Operating temperature
0...70°C
Manufacturer standard package
27pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 3...6.25V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55-RC/SO
0 in TME stock
Net price for quantities from 81 pcs - 4.54 USDGross price for quantities from 81 pcs - 4.54 USD
No. of pieces (Multiplicity: 27)
Minimum order quantity: 81.
Multiplicity: 27.