+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C55A-04/P

IC: PIC microcontroller; 768B; 4MHz; CMOS; 3÷5.5VDC; THT; DIP28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55A-04/P
TME Symbol:
PIC16C55A-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
4MHz
Interface
CMOS
Mounting
THT
Case
DIP28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
24B SRAM 512B EEPROM 750kB FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight4.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55A-04/P
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.