+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 0.768kB | |
Clock frequency | 20MHz | |
Interface | CMOS | |
Mounting | THT | |
Case | DIP28 | |
Number of inputs/outputs | 20 | |
Number of 8bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC16 | |
Kind of package | tube | |
Memory | 24B SRAM 512B EEPROM 750kB FLASH | |
Operating temperature | 0...70°C | |
Terminal pitch | 2.54mm | |
Operating frequency | 0...20MHz | |
Manufacturer standard package | 15pcs. | |
Kind of core | 8-bit |