+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C55A-20/SO

IC: PIC microcontroller; 40MHz; GPIO; 2.5÷5.5VDC; SMD; SOIC28; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55A-20/SO
TME Symbol:
PIC16C55A-20/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Interface
GPIO
Mounting
SMD
Case
SOIC28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
512B EPROM
Operating temperature
0...70°C
Manufacturer standard package
27pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55A-20/SO
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 27 pcs - 3.24 USDGross price for quantities from 27 pcs - 3.24 USD
Net price for quantities from 54 pcs - 3.14 USDGross price for quantities from 54 pcs - 3.14 USD
Net price for quantities from 108 pcs - 3.04 USDGross price for quantities from 108 pcs - 3.04 USD
Net price for quantities from 243 pcs - 2.96 USDGross price for quantities from 243 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.