+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C56-RC/P

IC: PIC microcontroller; 4MHz; THT; DIP18; PIC16; tube; 1.5kBEPROM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C56-RC/P
TME Symbol:
PIC16C56-RC/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
4MHz
Mounting
THT
Case
DIP18
Number of inputs/outputs
12
Family
PIC16
Kind of package
tube
Memory
1.5kB EPROM
Operating temperature
0...70°C
Manufacturer standard package
25pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 3...6.25V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C56-RC/P
0 in TME stock
Net price for quantities from 75 pcs - 4.78 USDGross price for quantities from 75 pcs - 4.78 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 75.
Multiplicity: 25.