+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C56A-20/P

IC: PIC microcontroller; 1.5kB; 20MHz; CMOS; 4.5÷5.5VDC; THT; DIP18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C56A-20/P
TME Symbol:
PIC16C56A-20/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
20MHz
Interface
CMOS
Mounting
THT
Case
DIP18
Number of inputs/outputs
12
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
25B SRAM 1000B EEPROM 1500B FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...20MHz
Manufacturer standard package
25pcs.
Kind of core
8-bit
Supply voltage
  • 4.5...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight1.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C56A-20/P
47 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs