+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C57C-04/SP

IC: PIC microcontroller; 40MHz; GPIO; 2.5÷5.5VDC; THT; SPDIP28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C57C-04/SP
TME Symbol:
PIC16C57C-04/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Interface
GPIO
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
3.5kB EPROM
Operating temperature
0...70°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C57C-04/SP
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 30 pcs - 3.36 USDGross price for quantities from 30 pcs - 3.36 USD
Net price for quantities from 45 pcs - 3.26 USDGross price for quantities from 45 pcs - 3.26 USD
Net price for quantities from 105 pcs - 3.17 USDGross price for quantities from 105 pcs - 3.17 USD
Net price for quantities from 255 pcs - 3.06 USDGross price for quantities from 255 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.