+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C620-04/P

IC: PIC microcontroller; 0.896kB; 4MHz; THT; DIP18; PIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C620-04/P
TME Symbol:
PIC16C620-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.896kB
Clock frequency
4MHz
Mounting
THT
Case
DIP18
Number of inputs/outputs
13
Family
PIC16
Kind of package
tube
Memory
896B EPROM
Operating temperature
0...70°C
Number of output compare channels
2
Manufacturer standard package
25pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
Supply voltage
  • 3...6V
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C620-04/P
0 in TME stock
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.