+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C62B-20/SP

IC: PIC microcontroller; 3.5kB; SSP; 2.5÷6VDC; THT; DIP28; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C62B-20/SP
TME Symbol:
PIC16C62B-20/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Interface
SSP
Mounting
THT
Case
DIP28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B SRAM
Operating temperature
0...70°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...6V DC
Gross weight2.145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C62B-20/SP
0 in TME stock
Net price for quantities from 90 pcs - 4.50 USDGross price for quantities from 90 pcs - 4.50 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.