+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C65B-04I/P

IC: PIC microcontroller; 4kB; 4MHz; I2C,SPI,USART; THT; DIP40; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C65B-04I/P
TME Symbol:
PIC16C65B-04I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
4kB
Clock frequency
4MHz
Mounting
THT
Case
DIP40
Number of inputs/outputs
33
Family
PIC16
Kind of package
tube
Memory
7kB EPROM
Operating temperature
-40...85°C
Number of PWM channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4...5.5V
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C65B-04I/P
0 in TME stock
Net price for quantities from 60 pcs - 5.67 USDGross price for quantities from 60 pcs - 5.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 60.
Multiplicity: 10.