+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C65B-20/L

IC: PIC microcontroller; 7kB; A/E/USART,SSP; 2.5÷6VDC; SMD; PLCC44


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C65B-20/L
TME Symbol:
PIC16C65B-20/L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Mounting
SMD
Case
PLCC44
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
192B SRAM
Operating temperature
0...70°C
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 2.5...6V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C65B-20/L
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 10 pcs - 6.77 USDGross price for quantities from 10 pcs - 6.77 USD
Net price for quantities from 25 pcs - 6.30 USDGross price for quantities from 25 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.89 USDGross price for quantities from 100 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.