+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C65B-20/P

IC: PIC microcontroller; 20MHz; GPIO,I2C,ICSP,SPI,USART; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C65B-20/P
TME Symbol:
PIC16C65B-20/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Mounting
THT
Case
PDIP40
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
192B RAM 7kB EPROM
Operating temperature
0...70°C
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • ICSP
  • SPI
  • USART
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C65B-20/P
0 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 30 pcs - 5.57 USDGross price for quantities from 30 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.