+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C712-04/P

IC: PIC microcontroller; 20MHz; GPIO,ICSP; 2.5÷5.5VDC; THT; PDIP18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C712-04/P
TME Symbol:
PIC16C712-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Mounting
THT
Case
PDIP18
Number of inputs/outputs
13
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B RAM 1.75kB EPROM
Operating temperature
0...70°C
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
25pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C712-04/P
0 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.