+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C77-20/L

IC: PIC microcontroller; 14kB; 20MHz; I2C,SPI,SSP,USART; 4÷6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C77-20/L
TME Symbol:
PIC16C77-20/L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
PLCC44
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
368B SRAM 14000B FLASH
Operating temperature
0...70°C
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • SSP
  • USART
Supply voltage
  • 4...6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight7.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C77-20/L
0 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 5 pcs - 10.81 USDGross price for quantities from 5 pcs - 10.81 USD
Net price for quantities from 25 pcs - 10.06 USDGross price for quantities from 25 pcs - 10.06 USD
Net price for quantities from 100 pcs - 9.50 USDGross price for quantities from 100 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.