+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16C924-08/PT

IC: PIC microcontroller; 4kB; 8MHz; I2C,SPI; SMD; TQFP64; PIC16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C924-08/PT
TME Symbol:
PIC16C924-08/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
4kB
Clock frequency
8MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
25
Family
PIC16
Number of capacitive channels
5
Kind of package
in-tray
Memory
7kB EPROM
Operating temperature
0...70°C
Number of PWM channels
1
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4...6V
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C924-08/PT
0 in TME stock
Net price for quantities from 160 pcs - 7.00 USDGross price for quantities from 160 pcs - 7.00 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.